837-021-521-102

Heilind Number:EDA837-021-521-102
Manufacturer:EDAC
Manufacturer Number:837-021-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this single-row connector features 21 copper alloy positions with a pitch of .156 inches, ensuring secure and efficient PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB connectivity with this reliable and high-performance Card Edge Connector.