837-021-521-104

Heilind Number:EDA837-021-521-104
Manufacturer:EDAC
Manufacturer Number:837-021-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-104

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 21 positions, it offers ample connectivity options. The contact material is crafted from Copper Alloy for optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it guarantees a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Trust in its performance and quality to keep your systems running smoothly.