837-021-521-108

Heilind Number:EDA837-021-521-108
Manufacturer:EDAC
Manufacturer Number:837-021-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a single row with 21 contact positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various PCB applications. Upgrade your setup with this essential component for seamless and high-speed data transmission.