837-021-521-112

Heilind Number:EDA837-021-521-112
Manufacturer:EDAC
Manufacturer Number:837-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector boasts a vibrant green color and durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and a total of 21 positions, it offers seamless integration into your setup. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C, making it ideal for high-temperature environments. Trust in this connector for robust and dependable connectivity solutions.