837-021-521-602

Heilind Number:EDA837-021-521-602
Manufacturer:EDAC
Manufacturer Number:837-021-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-602

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Perfect for board-to-board connections, it is a vital component for ensuring smooth and secure electronic connectivity. Trust in its high amperage rating of 3A and straight mount orientation for reliable performance in every application. Elevate your PCB designs with this essential Card Edge Connector.