837-021-521-603

Heilind Number:EDA837-021-521-603
Manufacturer:EDAC
Manufacturer Number:837-021-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-603

Detailed Description

Enhance connectivity in high-temperature environments with this green High Temp Card Edge Connector. Designed for efficiency and durability, it features a single row with 21 positions, ideal for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging conditions. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and row spacing of .2 inches make installation easy and convenient. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for use in various applications. Trust in this connector for seamless and reliable connectivity solutions.