837-021-521-604

Heilind Number:EDA837-021-521-604
Manufacturer:EDAC
Manufacturer Number:837-021-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-604

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offering both reliability and visual appeal. With a single row configuration and a pitch of .156 inches, it provides precise and efficient connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation on PCBs. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.