837-021-521-607

Heilind Number:EDA837-021-521-607
Manufacturer:EDAC
Manufacturer Number:837-021-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and 21 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches cater to precise PCB layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with this essential component.