837-021-521-608

Heilind Number:EDA837-021-521-608
Manufacturer:EDAC
Manufacturer Number:837-021-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, this connector boasts a 3 A amperage and features housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With a single row layout, it offers 21 positions with copper alloy contacts, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of products for more essential connectors to elevate your PCB connections.