837-021-523-112

Heilind Number:EDA837-021-523-112
Manufacturer:EDAC
Manufacturer Number:837-021-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-523-112

Detailed Description

Enhance your high-temperature PCB connections with this specialized Card Edge Connector. Designed for reliable performance in even the most demanding environments, its durable UL 94V-0 Diallyl Phthalate housing ensures robust protection. Crafted with precision, the contact material is a Copper Alloy, offering excellent conductivity. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your circuit board setup. Boasting 21 positions, it provides ample connectivity options. The straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your PCB connections with this essential component.