837-021-523-603

Heilind Number:EDA837-021-523-603
Manufacturer:EDAC
Manufacturer Number:837-021-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-523-603

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures sturdy and safe operation. Boasting a single row layout with 21 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its straight mount orientation provides easy installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this essential component.