837-021-523-604

Heilind Number:EDA837-021-523-604
Manufacturer:EDAC
Manufacturer Number:837-021-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-523-604

Detailed Description

Introducing our High Temperature Card Edge Connector, crafted for reliable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 21 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a pitch of .156 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Whether for industrial machinery or telecommunications equipment, this connector is a dependable choice for your PCB connectivity needs.