837-021-523-607

Heilind Number:EDA837-021-523-607
Manufacturer:EDAC
Manufacturer Number:837-021-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-523-607

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 21 positions and a pitch of 0.156 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust and efficient power transmission, with a maximum amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Trust in its quality and precision for seamless board-to-board connectivity.