837-021-523-608

Heilind Number:EDA837-021-523-608
Manufacturer:EDAC
Manufacturer Number:837-021-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-523-608

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 21 positions with a pitch of .156 inches, ensuring seamless integration into your PCB layout. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and safety. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its robust construction and high amperage rating of 3A for dependable connectivity solutions.