837-021-524-102

Heilind Number:EDA837-021-524-102
Manufacturer:EDAC
Manufacturer Number:837-021-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-524-102

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, it offers seamless board-to-board connectivity. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation further simplifies installation. Elevate your electronic assemblies with this high-quality connector, a must-have in your PCB toolkit.