837-021-524-107

Heilind Number:EDA837-021-524-107
Manufacturer:EDAC
Manufacturer Number:837-021-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-524-107

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a single row with 21 positions, perfect for streamlined board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.