837-021-524-108

Heilind Number:EDA837-021-524-108
Manufacturer:EDAC
Manufacturer Number:837-021-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Ideal for demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The single-row design with 21 positions and a pitch of .156 inches offers seamless integration on your board. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your setup today with this essential component for streamlined board-to-board connectivity.