837-021-524-612

Heilind Number:EDA837-021-524-612
Manufacturer:EDAC
Manufacturer Number:837-021-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-524-612

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a single row layout and 21 positions, it offers seamless board-to-board connectivity. The contact material is made of high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for compact PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity. Upgrade to this essential component today for seamless electronic integration.