837-021-540-101

Heilind Number:EDA837-021-540-101
Manufacturer:EDAC
Manufacturer Number:837-021-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-101

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The single-row design with 21 positions offers seamless integration, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Choose this Straight mount orientation connector for secure and stable board-to-board connections. Upgrade your connectivity solutions with this essential component.