837-021-540-102

Heilind Number:EDA837-021-540-102
Manufacturer:EDAC
Manufacturer Number:837-021-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-102

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for durability and efficiency, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a single row layout and 21 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-performance environments. Embrace seamless PCB connectivity with our Card Edge Connector.