837-021-540-103

Heilind Number:EDA837-021-540-103
Manufacturer:EDAC
Manufacturer Number:837-021-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-103

Detailed Description

Introducing our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure connectivity with an amperage rating of 3A. With a single row layout and 21 positions, it offers ample space for efficient PCB connections. The contact material is crafted from durable copper alloy, guaranteeing long-lasting use. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in a variety of applications.