837-021-540-104

Heilind Number:EDA837-021-540-104
Manufacturer:EDAC
Manufacturer Number:837-021-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance even in challenging environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 21 positions, it offers seamless integration onto your board. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its green color and straight mount orientation make it easy to identify and install. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections, meeting the most stringent quality standards. Upgrade your PCB assembly with this high-performance Card Edge Connector, a must-have in your connectivity toolkit.