837-021-540-107

Heilind Number:EDA837-021-540-107
Manufacturer:EDAC
Manufacturer Number:837-021-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a single row layout and twenty-one positions, it offers seamless integration on your circuit board. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating catering to high-current applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for various industries, this connector is a crucial component for seamless board-to-board connections. Elevate your electronic designs with this essential connectivity solution.