837-021-540-112

Heilind Number:EDA837-021-540-112
Manufacturer:EDAC
Manufacturer Number:837-021-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission with a maximum amperage of 3A. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.