837-021-540-602

Heilind Number:EDA837-021-540-602
Manufacturer:EDAC
Manufacturer Number:837-021-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-602

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a vibrant green hue that stands out on your PCB. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in the most demanding environments. Featuring a single row layout with 21 positions, it offers ample connectivity for your components. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for a secure fit and experience seamless board-to-board connections with unmatched durability. Elevate your electronic designs with this essential component.