837-021-540-603

Heilind Number:EDA837-021-540-603
Manufacturer:EDAC
Manufacturer Number:837-021-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 21 positions, each meticulously crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance even in demanding industrial settings. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for critical applications. Trust in this connector for efficient and consistent signal transmission in your projects.