837-021-540-604

Heilind Number:EDA837-021-540-604
Manufacturer:EDAC
Manufacturer Number:837-021-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-604

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector in a vibrant green hue. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees safety and performance. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers precise and secure connections. The Copper Alloy contact material and -40 to 105°C operating temperature range further enhance its efficiency. Ideal for board-to-board PCB connections, this connector, with straight mount orientation, is a versatile solution for various applications.