837-021-540-607

Heilind Number:EDA837-021-540-607
Manufacturer:EDAC
Manufacturer Number:837-021-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 21 positions, it offers seamless integration for your PCB connections. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees reliable conductivity with minimal signal loss. The straight mount orientation and .2-inch row spacing provide easy installation and efficient use of space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications where high performance is non-negotiable. Elevate your connectivity game with this essential component.