837-021-540-608

Heilind Number:EDA837-021-540-608
Manufacturer:EDAC
Manufacturer Number:837-021-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-608

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a high amperage rating of 3A and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 21 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Whether you're working on industrial machinery or high-tech devices, trust in this connector for secure and efficient board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.