837-021-540-612

Heilind Number:EDA837-021-540-612
Manufacturer:EDAC
Manufacturer Number:837-021-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-540-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a single row layout with 21 positions, ideal for seamless board-to-board PCB connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while meeting stringent industry standards for quality and durability. Elevate your connectivity solutions with this essential component for electronic assemblies.