837-021-541-108

Heilind Number:EDA837-021-541-108
Manufacturer:EDAC
Manufacturer Number:837-021-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 21 positions, ensuring seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers dependable conductivity while withstanding operating temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for various PCB applications. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Trust in this connector for rugged, long-lasting connectivity solutions.