837-021-541-112

Heilind Number:EDA837-021-541-112
Manufacturer:EDAC
Manufacturer Number:837-021-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-541-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row configuration and 21 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156" pitch and .2" row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation and robust construction to deliver consistent performance in your projects. Explore our full range of PCB connectors for more innovative solutions.