837-021-541-602

Heilind Number:EDA837-021-541-602
Manufacturer:EDAC
Manufacturer Number:837-021-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-541-602

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row of 21 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.