837-021-541-603

Heilind Number:EDA837-021-541-603
Manufacturer:EDAC
Manufacturer Number:837-021-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-541-603

Detailed Description

Enhance connections in high-temperature environments with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration, it offers 21 positions for seamless board-to-board connectivity. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications.