837-021-541-604

Heilind Number:EDA837-021-541-604
Manufacturer:EDAC
Manufacturer Number:837-021-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector is essential for seamless board-to-board PCB connections. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the copper alloy contacts guarantee efficient signal transmission. With a single row layout and 21 positions, it offers versatility in various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, it's suitable for demanding industrial settings. Upgrade your PCB assemblies with this essential component for optimal performance and durability.