837-021-541-608

Heilind Number:EDA837-021-541-608
Manufacturer:EDAC
Manufacturer Number:837-021-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-541-608

Detailed Description

Enhance your high-temp connectivity needs with our Green Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a single row layout with 21 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust conductivity, even at temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Perfect for industrial applications, this connector guarantees a steady amperage of 3A, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this high-quality connector, meeting the demands of your PCB projects with ease.