837-021-541-612

Heilind Number:EDA837-021-541-612
Manufacturer:EDAC
Manufacturer Number:837-021-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-541-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Built for durability, this connector features a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in even the most demanding environments. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting 21 positions and a 3A amperage rating, it provides ample capacity for your power and signal needs. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make installation and operation a breeze. Trust in our connector to deliver superior quality and performance in your board-to-board PCB connections.