837-021-542-101

Heilind Number:EDA837-021-542-101
Manufacturer:EDAC
Manufacturer Number:837-021-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual appeal while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. With a contact material of Copper Alloy, this connector guarantees reliable conductivity. Featuring a single row with 21 positions and a pitch of .156 inches, it offers precise and efficient connection on your PCB. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temperature applications. Trust in its quality and efficiency for all your board-to-board PCB connection needs.