837-021-542-102

Heilind Number:EDA837-021-542-102
Manufacturer:EDAC
Manufacturer Number:837-021-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in challenging environments, this connector boasts a current rating of 3A and features a single row housing made of UL 94V-0 Diallyl Phthalate. With 21 positions spaced at a pitch of .156 inches, it ensures seamless board-to-board connection. Crafted with precision, the contacts are composed of durable Copper Alloy, guaranteeing reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for superior connectivity.