837-021-542-103

Heilind Number:EDA837-021-542-103
Manufacturer:EDAC
Manufacturer Number:837-021-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable transmission of up to 3A of current. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mounting orientation or versatility in installation, this connector meets your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in harsh environments. Elevate your PCB design with this essential component.