837-021-542-107

Heilind Number:EDA837-021-542-107
Manufacturer:EDAC
Manufacturer Number:837-021-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 21 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for hassle-free installation. Explore the possibilities with this essential component in the realm of board-to-board PCB connectivity.