837-021-542-604

Heilind Number:EDA837-021-542-604
Manufacturer:EDAC
Manufacturer Number:837-021-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-604

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, offering exceptional heat resistance. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Perfect for various applications, it boasts a single row with 21 positions and a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in demanding conditions. Trust in this connector for secure and seamless board-to-board connections.