837-021-542-608

Heilind Number:EDA837-021-542-608
Manufacturer:EDAC
Manufacturer Number:837-021-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. With a vibrant green hue, it offers not just functionality but also a visually appealing touch. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. Featuring a single row design with 21 positions and a pitch of .156 inches, it facilitates seamless PCB connections. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications, from industrial machinery to consumer electronics. Explore our range of connectors for more options tailored to your needs.