837-021-542-612

Heilind Number:EDA837-021-542-612
Manufacturer:EDAC
Manufacturer Number:837-021-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-612

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in extreme conditions. With a vibrant green color, it not only stands out visually but also offers a durable housing made of UL 94V-0 Diallyl Phthalate. Featuring a single row configuration with 21 copper alloy contact positions, this connector ensures seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal spacing for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Perfect for board-to-board connections, this straight-mount connector is a crucial component for your electronic assemblies. Trust in its quality and performance to elevate your connectivity solutions.