837-021-544-101

Heilind Number:EDA837-021-544-101
Manufacturer:EDAC
Manufacturer Number:837-021-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-544-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector is built to withstand high temperatures and harsh conditions. Featuring a single row design with 21 positions, it ensures seamless connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Trust in its quality and efficiency for your board-to-board PCB connections.