837-021-544-102

Heilind Number:EDA837-021-544-102
Manufacturer:EDAC
Manufacturer Number:837-021-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 21 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures secure and efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise installation. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our connector for dependable connectivity solutions.