837-021-544-103

Heilind Number:EDA837-021-544-103
Manufacturer:EDAC
Manufacturer Number:837-021-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-544-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With a single row layout and 21 contact positions, it offers seamless integration on your circuit board. The copper alloy contact material guarantees reliable conductivity, even in high temperature conditions ranging from -40 to 105 °C. Its .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications.