837-021-544-104

Heilind Number:EDA837-021-544-104
Manufacturer:EDAC
Manufacturer Number:837-021-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-544-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row of 21 positions with a .156-inch pitch for secure PCB-to-PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-temperature applications. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in our connector to deliver seamless board-to-board connections in your electronic designs.