837-021-544-602

Heilind Number:EDA837-021-544-602
Manufacturer:EDAC
Manufacturer Number:837-021-544-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-544-602

Detailed Description

Upgrade your industrial or electronic project with our High Temp Card Edge Connector in striking Green. Designed for high performance, this connector is engineered for durability with a housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal board-to-board connection. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Trust in our connector to deliver exceptional performance and longevity in your projects.