837-021-558-102

Heilind Number:EDA837-021-558-102
Manufacturer:EDAC
Manufacturer Number:837-021-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options for your electronic systems. The Copper Alloy contacts guarantee reliable signal transmission, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its right-angle mount orientation further enhances space-saving capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring resilience and high performance. Trust in our Card Edge Connector to streamline your board-to-board connections with ease.